396-052-521-804

Heilind Number:EDA396-052-521-804
Manufacturer:EDAC
Manufacturer Number:396-052-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 52 positions, allowing for seamless integration on your PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a color of sleek black, it adds a touch of sophistication to your setup. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this Card Edge Connector for exceptional performance and durability in your electronic projects.