396-052-521-807

Heilind Number:EDA396-052-521-807
Manufacturer:EDAC
Manufacturer Number:396-052-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Engineered with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 52 positions spread across 2 rows, it facilitates seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various electronic applications. Upgrade your setup with this essential component that guarantees optimal performance and longevity.