396-052-521-812

Heilind Number:EDA396-052-521-812
Manufacturer:EDAC
Manufacturer Number:396-052-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously engineered for seamless integration. Its sleek black design is not just visually appealing, but also durable, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-crafted Copper Alloy contacts, it ensures reliable power transmission at a maximum of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 52 positions with effortless precision. Boasting a straight mount orientation, it offers easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.