396-052-522-201

Heilind Number:EDA396-052-522-201
Manufacturer:EDAC
Manufacturer Number:396-052-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and contact material composed of Copper Alloy, it guarantees reliable power transmission. Its two rows, each with 52 positions, offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure seamless integration. Designed for straight mount orientation, it effortlessly fits into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your system's performance with this essential component.