396-052-522-202

Heilind Number:EDA396-052-522-202
Manufacturer:EDAC
Manufacturer Number:396-052-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Boasting a high amperage of 3A, it ensures reliable power transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. With two rows and 52 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts and .125-inch pitch deliver optimal signal transfer. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your setup with this essential component.