396-052-522-203

Heilind Number:EDA396-052-522-203
Manufacturer:EDAC
Manufacturer Number:396-052-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of precision-engineered Copper Alloy contacts, it offers optimal performance and connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector accommodates a total of 52 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB setup with this essential component for seamless signal transmission.