396-052-522-258

Heilind Number:EDA396-052-522-258
Manufacturer:EDAC
Manufacturer Number:396-052-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. This connector boasts a power rating of 3 A, making it suitable for various electronic applications. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, it offers reliable and efficient signal transmission. Its 52 positions allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.