396-052-522-808

Heilind Number:EDA396-052-522-808
Manufacturer:EDAC
Manufacturer Number:396-052-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 2-row configuration and a total of 52 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material ensures reliable and efficient transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies assembly, making it a must-have for any professional or DIY electronics project. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.