396-052-522-812

Heilind Number:EDA396-052-522-812
Manufacturer:EDAC
Manufacturer Number:396-052-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a 0.125-inch pitch, it offers seamless integration onto your board. The 52 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Explore its versatile applications in board-to-board connections, guaranteeing efficient signal transmission in various settings.