396-052-522-878

Heilind Number:EDA396-052-522-878
Manufacturer:EDAC
Manufacturer Number:396-052-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, each with 52 positions, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronics projects.