396-052-526-202

Heilind Number:EDA396-052-526-202
Manufacturer:EDAC
Manufacturer Number:396-052-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for your electronic devices. Its straight mount orientation and 52 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in challenging environments. Elevate your projects with this essential component.