396-052-526-203

Heilind Number:EDA396-052-526-203
Manufacturer:EDAC
Manufacturer Number:396-052-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Featuring a classic black hue, it seamlessly integrates into your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability. With two rows and 52 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. The .125-inch pitch and .2-inch row spacing allow for precision placement. Its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.