396-052-526-208

Heilind Number:EDA396-052-526-208
Manufacturer:EDAC
Manufacturer Number:396-052-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-208

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. With two rows of 52 positions, this connector offers ample connectivity for your devices. The Copper Alloy contact material, coupled with a pitch of .125 inches, guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity with this essential component, perfect for various applications in the electronics industry.