396-052-526-212

Heilind Number:EDA396-052-526-212
Manufacturer:EDAC
Manufacturer Number:396-052-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-212

Detailed Description

Enhance the connectivity of your electronic devices with this essential component – the Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row configuration, along with 52 positions and a pitch of .125 inches, allows for efficient PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing superior conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.