396-052-526-802

Heilind Number:EDA396-052-526-802
Manufacturer:EDAC
Manufacturer Number:396-052-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-802

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, perfect for seamless PCB integration. Designed in a classic black hue, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and a total of 52 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Whether you require straight or angled mounting, this connector accommodates your needs with ease. Rated for an operating temperature range of -40 to 105°C, it's suitable for both standard and challenging applications. Upgrade your setup with this essential component and experience enhanced performance and connectivity.