396-052-526-804

Heilind Number:EDA396-052-526-804
Manufacturer:EDAC
Manufacturer Number:396-052-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row design and 52 positions, it offers ample connection options for complex circuitry. Crafted with precision, the contact material is made of sturdy Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its performance for seamless board-to-board connections in your projects.