396-052-526-807

Heilind Number:EDA396-052-526-807
Manufacturer:EDAC
Manufacturer Number:396-052-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-526-807

Detailed Description

Enhance your electronic connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 52 positions, it offers ample room for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an amperage rating of 3A supports robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.