396-052-540-202

Heilind Number:EDA396-052-540-202
Manufacturer:EDAC
Manufacturer Number:396-052-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-202

Detailed Description

Upgrade your connection game with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double row design and 52 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports reliable current flow. Perfect for board-to-board connections, this connector has a pitch of .125 inches and row spacing of .2 inches, allowing for seamless integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.