396-052-540-207

Heilind Number:EDA396-052-540-207
Manufacturer:EDAC
Manufacturer Number:396-052-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it provides secure and precise connections for up to 52 positions. The straight mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for optimal signal transfer and functionality in your applications.