396-052-540-208

Heilind Number:EDA396-052-540-208
Manufacturer:EDAC
Manufacturer Number:396-052-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches and .2 inches, provide seamless integration on your PCB. With 52 positions available, you can easily accommodate multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation in various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.