396-052-540-258

Heilind Number:EDA396-052-540-258
Manufacturer:EDAC
Manufacturer Number:396-052-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-258

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability in every application. Featuring two rows with a total of 52 positions and a pitch of .125 inches, it offers optimal space utilization for efficient circuitry. The contact material, made of Copper Alloy, guarantees strong and stable connections. With a current rating of 3 A and an operating temperature range from -40 to 105°C, it meets the demands of various industries. Its straight mount orientation and row spacing of .2 inches further enhance versatility. Trust in this essential connector for reliable board-to-board connections in your electronic designs.