396-052-540-803

Heilind Number:EDA396-052-540-803
Manufacturer:EDAC
Manufacturer Number:396-052-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. This connector boasts 52 positions, perfect for complex board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.