396-052-540-804

Heilind Number:EDA396-052-540-804
Manufacturer:EDAC
Manufacturer Number:396-052-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features two rows with a total of 52 positions, ensuring seamless and reliable data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also guarantees compliance with safety standards. Crafted with Copper Alloy contacts, it delivers optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this essential component will elevate your projects to the next level.