396-052-540-807

Heilind Number:EDA396-052-540-807
Manufacturer:EDAC
Manufacturer Number:396-052-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-540-807

Detailed Description

Enhance connectivity in your device with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a two-row configuration and 52 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a crucial component in any PCB assembly. Trust in our high-quality connector to deliver optimal performance in your electronic devices.