396-052-541-201

Heilind Number:EDA396-052-541-201
Manufacturer:EDAC
Manufacturer Number:396-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-PCB connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 52 positions each, it ensures seamless data transfer. The Copper Alloy contacts and .125-inch pitch guarantee reliable performance, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.