396-052-541-203

Heilind Number:EDA396-052-541-203
Manufacturer:EDAC
Manufacturer Number:396-052-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-203

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 52-position layout across two rows, ideal for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity under various conditions. With a low amperage rating of 3A and a standard pitch of .125 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your circuit board design with this essential component, a must-have in any electronics assembly.