396-052-541-212

Heilind Number:EDA396-052-541-212
Manufacturer:EDAC
Manufacturer Number:396-052-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-212

Detailed Description

Enhance connectivity with this black Card Edge Connector, featuring a high amperage of 3 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration onto PCBs. The 52 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Explore our range of PCB connectors for versatile solutions.