396-052-541-258

Heilind Number:EDA396-052-541-258
Manufacturer:EDAC
Manufacturer Number:396-052-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, it offers seamless connectivity for up to 52 positions. The straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industry applications. Trust in our high-quality connector to meet your PCB connectivity needs with precision.