396-052-541-802

Heilind Number:EDA396-052-541-802
Manufacturer:EDAC
Manufacturer Number:396-052-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring long-lasting functionality even in demanding environments. With a double-row configuration and 52 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various applications. Upgrade your connectivity with this essential component.