396-052-541-803

Heilind Number:EDA396-052-541-803
Manufacturer:EDAC
Manufacturer Number:396-052-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The high-quality Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. With 52 positions set at a .125-inch pitch, this connector offers seamless integration for your electronic components. Its straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in any environment. Upgrade your connection game with this essential component for your electronic projects.