396-052-541-804

Heilind Number:EDA396-052-541-804
Manufacturer:EDAC
Manufacturer Number:396-052-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-804

Detailed Description

Enhance your circuit board connectivity with our durable Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it accommodates up to 52 positions for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Elevate your PCB assembly with this essential connector.