396-052-541-808

Heilind Number:EDA396-052-541-808
Manufacturer:EDAC
Manufacturer Number:396-052-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission for your circuits. The connector's two rows accommodate a total of 52 positions, allowing for versatile connection options. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environmental conditions. Trust in this high-quality component to optimize your connectivity solutions.