396-052-541-812

Heilind Number:EDA396-052-541-812
Manufacturer:EDAC
Manufacturer Number:396-052-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and 52 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for achieving optimal performance. Elevate your connections with this essential component.