396-052-541-858

Heilind Number:EDA396-052-541-858
Manufacturer:EDAC
Manufacturer Number:396-052-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-541-858

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity, it ensures efficient power transmission. The copper alloy contact material and 52 positions in two rows guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The straight mount orientation and a pitch of .125 inches offer convenient installation. Trust in this essential component for seamless board-to-board connections in your projects.