396-052-555-201

Heilind Number:EDA396-052-555-201
Manufacturer:EDAC
Manufacturer Number:396-052-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-555-201

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a double row configuration with 52 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while a 3A amperage rating guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Elevate your connectivity solutions with this high-quality connector.