396-052-555-207

Heilind Number:EDA396-052-555-207
Manufacturer:EDAC
Manufacturer Number:396-052-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned precisely at .125-inch pitch and .2-inch row spacing, you can achieve optimal signal transmission with ease. Boasting a total of 52 positions, this connector offers ample room for your connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your setup today with this essential component.