396-052-555-812

Heilind Number:EDA396-052-555-812
Manufacturer:EDAC
Manufacturer Number:396-052-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-555-812

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector in sleek black. Designed for high performance, this connector features a copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and 52 positions across 2 rows, it allows for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and seamless integration in your PCB setups.