396-052-556-207

Heilind Number:EDA396-052-556-207
Manufacturer:EDAC
Manufacturer Number:396-052-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row layout and a total of 52 positions, it offers ample room for your connections. The high-performance Copper Alloy contacts, with a pitch of .125 inches, guarantee reliable signal transmission. Perfect for board-to-board applications, its straight mount orientation and compact .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity with this essential component.