396-052-556-208

Heilind Number:EDA396-052-556-208
Manufacturer:EDAC
Manufacturer Number:396-052-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a sleek black finish, it not only looks sleek but also offers a 3A amperage rating, making it ideal for power transmission. The connector boasts a double-row design with 52 positions, ensuring ample connectivity options for your applications. Its .125-inch pitch and .2-inch row spacing allow for precise alignment during assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic designs. Explore its potential in our extensive range of PCB connectors, essential for seamless board-to-board connections. Elevate your connectivity game with this high-quality component.