396-052-556-804

Heilind Number:EDA396-052-556-804
Manufacturer:EDAC
Manufacturer Number:396-052-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-556-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .125-inch pitch, it offers secure and reliable connections for up to 52 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for board-to-board applications, this connector is a must-have for your electronic projects.