396-052-556-807

Heilind Number:EDA396-052-556-807
Manufacturer:EDAC
Manufacturer Number:396-052-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-556-807

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 2-row configuration with 52 positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a 3A amperage rating and a .125-inch pitch, it's perfect for high-speed data transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your PCB connectors with this essential component.