396-052-556-878

Heilind Number:EDA396-052-556-878
Manufacturer:EDAC
Manufacturer Number:396-052-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 52 positions cater to diverse connectivity needs. Whether for industrial or commercial use, its straight mount orientation guarantees easy installation. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the field of electronics. Elevate your circuitry with this essential component, setting new standards for efficiency and performance.