396-052-558-201

Heilind Number:EDA396-052-558-201
Manufacturer:EDAC
Manufacturer Number:396-052-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in a variety of environments. With two rows of 52 positions each, it ensures seamless board-to-board connections. The copper alloy contact material and a pitch of .125 inches guarantee secure and efficient data transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its right-angle mount orientation provides versatility in installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.