396-052-558-203

Heilind Number:EDA396-052-558-203
Manufacturer:EDAC
Manufacturer Number:396-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-203

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB connections. Designed for precision and performance, this connector features 52 positions in 2 rows, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. The black housing not only adds a sleek touch to your setup but also meets industry standards for safety. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission. Whether you're a DIY enthusiast or a professional, this connector, with a 3A amperage rating, is perfect for various applications. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Trust in this essential component for efficient board-to-board connections in your projects.