396-052-558-207

Heilind Number:EDA396-052-558-207
Manufacturer:EDAC
Manufacturer Number:396-052-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, it offers ample space for seamless integration. The contact material is made of Copper Alloy, ensuring reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. This connector is engineered for convenience, with a right-angle mount orientation facilitating easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic setup with this essential component.