396-052-558-208

Heilind Number:EDA396-052-558-208
Manufacturer:EDAC
Manufacturer Number:396-052-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity, perfect for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 52 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .125 in pitch and .2 in row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Explore our range of innovative connectors for your PCB assembly needs.