396-052-558-212

Heilind Number:EDA396-052-558-212
Manufacturer:EDAC
Manufacturer Number:396-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-212

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing for optimal protection. With a contact material of Copper Alloy ensuring reliable signal transmission, this connector boasts 52 positions across 2 rows, offering ample connectivity options. Its right angle mount orientation and compact pitch of .125 inches provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for applications in various industries, this connector is a must-have for maintaining efficient board-to-board connections.