396-052-558-258

Heilind Number:EDA396-052-558-258
Manufacturer:EDAC
Manufacturer Number:396-052-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 52 positions, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, its right-angle mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity game with this essential component.