396-052-558-803

Heilind Number:EDA396-052-558-803
Manufacturer:EDAC
Manufacturer Number:396-052-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The two-row configuration with 52 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105 °C ensures stable performance in varying conditions. Trust in this connector for your electronic assembly needs.