396-052-558-804

Heilind Number:EDA396-052-558-804
Manufacturer:EDAC
Manufacturer Number:396-052-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision, this connector boasts a 52-position, dual-row layout, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any environment. With a pitch of .125 inches and a row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation makes it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications. Elevate your connectivity game with this essential component.